TE Connectivity / Raychem USB 3.1 Cables
TE Connectivity's / Raychem USB 3.1 Cables provide data rates up to 10GB/s with full legacy USB 2.0 support and full USB 3.1 power. Engineered for high-speed data rates, these USB 3.1 cables feature double the bandwidth of USB 3.0, a wide -65°C to +200°C temperature range, a 90Ω impedance (±5Ω for USB 3.1 pairs/±13.2Ω for legacy pairs), and a 2000psi tensile strength. Target markets include eVTOL (electric Vertical Take Off and Landing), UAM (Urban Air Mobility), and UAVs (Unmanned Aerial Vehicles) in commercial and military aerospace applications.Features
- Use of an extruded component and jacket leads to simplified termination when compared to tape wrap construction
- Increased USB data rates
- Provides power for USB 3.1 while still providing legacy USB 2.0 support
- Double the bandwidth of USB 3.0
Applications
- In-Flight Entertainment (IFE)
- Data transfer
- Missiles
- Avionic systems
- Electronic flight bags
Specifications
- Impedance
- 90Ω ±13.2Ω for legacy pairs
- 90Ω ±5Ω for USB 3.1 pairs
- Voltage withstanding
- 1500VRMS conductor-to-conductor
- 500VRMS conductor-to-shield
- 74% nominal velocity of propagation
- 15.5pF/ft (50.9pF/m) nominal capacitance
- 4.6ps/ft (15ps/m) nominal skew
- -65°C to +200°C temperature range
- 2000psi minimum jacket tensile strength
- 200% minimum jacket elongation
- Silver-coated high-strength copper alloy conductor
- Foamed-skin FEP dielectric
- PTFE overall wrap
- Silver-coated copper shielding
- Black, FEP outer jacket
- 50ft cable length
Construction Details
Additional Resources
Paskelbta: 2022-10-27
| Atnaujinta: 2022-12-30