TE Connectivity Test Probe Cable Assemblies
TE Connectivity's (TE) Test Probe Cable Assemblies for RF Switch Connectors measure the electrical characteristics of microwave circuits and test signals in RF transmission lines. The cable assemblies feature three RF switch connector options: SWG-type, SWD/SWF-type, and SWJ-type, compatible with other RF products. After connecting the probe to the RF switch connector, the TE Test Probe Cable Assemblies provide a captive right-angle probe. The cable assemblies offer up to an 11GHz high-frequency performance and a 50Ω overall impedance. The cable assemblies are ideal for RF switch circuit testing, the Internet of Things (IoT), automotive, and industrial applications.Features
- Measures electrical characteristics of microwave circuits
- RF switch connector options
- SWG-type
- SWD/SWF-type
- SWJ-type
- Right-angle probe is captive after connecting RF switch connector
- Up to 11GHz performance
- Low insertion loss
- Low VSWR
Applications
- RF switch circuit testing
- IoT
- Automotive
- Industrial
Specifications
- 6GHz to 11GHz operating frequency range
- 50Ω overall impedance
- 300mm length
- FEP jacket material
- Beryllium copper contact base material
- Gold-over-nickel center contact plating
- -40°C to +85°C operating temperature range
Paskelbta: 2024-08-19
| Atnaujinta: 2024-08-26