TE Connectivity / KISSLING Series 07 Sealed Toggle Switches
TE Connectivity's (TE) KISSLING Series 07 Sealed Toggle Switches are available in multiple configurations, termination types, load-carrying capabilities, and locking combinations. The series is rated for a minimum of 100,000 switching cycles under full load, has a nominal load of 20A at 28VDC (ohmic load) or 15A at 115VAC (inductive load), and a minimum switching current of 20mA at 12VDC. The robust, industrial switches are available in 1-, 2-, and 4-pole versions and are sealed to IP68. TE KISSLING Series 07 Sealed Toggle Switches applications include plant and industrial engineering, medical equipment, commercial vehicles industrial equipment, and aerospace.Features
- Robust industrial, long-life switch
- 1-, 2-, and 4-pole versions
- Optional switch guards available
- Different handle options available
- Optional bellows and mounting ring for additional sealing
Applications
- Plant and industrial engineering
- Medical equipment
- Industrial equipment
- Aerospace
- Commercial vehicles
- Rail
- Construction
- Utility vehicles
Specifications
- Nominal load
- 20A at 28VDC (ohmic load)
- 15A at 115VAC (inductive load)
- 100,000 switching cycles under full load
- 20mA at 12VDC minimum switching current
Paskelbta: 2020-04-03
| Atnaujinta: 2024-10-02