TE Connectivity LUMAWISE Logic Output Streetlighting Motion Sensor
TE Connectivity LUMAWISE Logic Output Streetlighting Motion Sensors are an analog version of the popular LUMAWISE Motion Sensor designed for street lighting. When paired with a Networked Lighting Controller [NLC (not included)], the sensors enable energy savings from dimming the luminaire while still being able to react to motion and bring a luminaire to a higher brightness for safety and security reasons. Powered by an NLC, the sensors provide a high signal upon detecting motion. In turn, the NLC can send the appropriate 0V to 10V signal to a driver, controlling the light output. The TE Connectivity LUMAWISE Logic Output Streetlighting Motion Sensors can also provide the NLC with analog ambient light measurements.Features
- Add motion sensing to analog architectures, via an NLC and downwards-facing interface
- Detected motion will cause a dimmed luminaire to brighten allowing for energy savings while still having the safety and security of a well-lit area
- Market-leading detection zone, from either a rectangular or circular detection zone
- Pluggable device via the Z10 interface
- Logic output voltage is the same as the input voltage for 1 second minimum (voltage drop 1.5VDC maximum)
- 30m x 6m rectangular detection zone (at 5m height)
- ø13m circular detection zone (at 5m height)
- 0lux to 2000lux ambient light measurement range
- Logarithmic analog, 0.17V to 3.14V ambient light signal output
- Tested on poles from 5m to 12m high
- PIR motion detection technology
- Detects pedestrians, wheelchair users, runners, and cyclists
- Masks available for self-defined detection zone
- Lighting control of the driver from additional NLC
- IP66, IP68 and IK07 rated
- -40°C to +65°C operating temperature range
- -40°C to +32°C and +40°C to +65°C functional detection temperature range, between +32°C to +40°C a permanent high signal is given
- Pin out
- 1: DC+
- 2: DC-
- 3: Ambient light measurement analog
- 4: Motion logic output
Applications
- Street and area lighting
- Cycle and walkway lighting
- Parking lots and garages
- Car dealerships
- High bay lighting
Specifications
- 42.0mm height
- ø79.7mm (diameter)
- 50mW average power consumption, <30mA average during startup
- 10VDC to 24VDC ±10% input voltage range
- HDPE and polycarbonate dome
- PBT base
Videos
Wiring Diagram
Additional Resources
Paskelbta: 2024-04-04
| Atnaujinta: 2024-05-28