TE Connectivity AVC Anti-Vandal Illuminated Capacitive Switches

TE Connectivity's AVC Anti-Vandal Illuminated Capacitive Switches feature a contact range of 5V to 24VDC / 1A and a 10mA illumination power consumption rating. The AVC pushbutton switches offer an IP68 rating and 16mm, 19mm, and 22mm diameter bushings, allowing for a wide range of applications. TE AVC Capacitive Switches are ideal for shipping equipment, strict access control systems, and automotive electronics. 

Features

  • Momentary and locking actuation available
  • Zero actuation force
  • Flat button type
  • Independent LED control (2 or 3 colors)
  • Operating life up to 50 million cycles

Applications

  • Bath accessories
  • Automotive electronics
  • Strict access control systems
  • Shipping equipment
  • Medical equipment
  • Horticulture

Specifications

  • 5V to 24VDC / 1A rating range
  • 1Ω maximum contact resistance
  • 10mA maximum illumination power consumption
  • 16mm, 19mm, and 22mm bushing sizes available
Paskelbta: 2019-01-23 | Atnaujinta: 2023-09-15