TDK Inductors

TDK Inductors

TDK offers MLG Multilayer Inductors for high-frequency circuits with inductance values from 0.6 to 120nH, with quality higher than the competing type, particularly the quality of >800MHz. Advanced monolithic structure is formed using a multilayering and sintering process with ceramic and conductive materials for high-frequency. High-frequency applications for TDK MLG Multilayer/STD Inductors include mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.

Features
  • Inductance 0.6 to120nH
  • Quality is higher than MLG0603S type
  • Quality >800MHz largely improved.
  • Advanced monolithic structure
  • Multilayering and sintering process
  • Ceramic and conductive materials for high-frequency
  • Products contain no lead and support lead-free soldering
  • Conforms to RoHS directive
Applications
  • Mobile Phones
  • High Frequency Modules
  • Bluetooth
  • W-LAN
  • Ultra Wide Band
  • Tuners



TDK MLP Inductors for Power Circuits feature an optimized internal structure, and the MLP2016 type has achieved DC superimposition characteristics. In addition, because low-loss materials are used, the core loss of the coil can be minimized within a wide frequency range. MLP Inductors for Power Circuits choke coils from TDK are therefore best suited to several MHzdrive switching power supplies, the use of which is especially prominent in mobile devices such as cell phones.

Features
  • Super imposition characteristics
  • Optimized ferrite materials enable the reduction of losses
  • Magnetically shielded configuration allows for high-density mounting
  • Products contain no lead and support lead-free soldering
  • Conforms to RoHS directive
Applications
  • Cell Phones
  • DSCs
  • DVCs
  • HDDs






  • TDK
  • Wireless
  • Passive Components|Inductors