TDK-Lambda TPS3000 3200W 3-Phase Industrial Power Supplies
TDK-Lambda TPS3000 3200W 3-Phase Industrial Power Supplies are high-efficiency power supplies with PMBus communication. The fully regulated devices feature a wide range of adjustable output and an efficiency rate of >92%. The TPS3000 features an input voltage range of 350VAC to 528VAC, Delta or Wye (3 phase). Other features include built-in O-Ring FETs, Active I share for parallel operation, and voltage/current programming. The TDK-Lambda TPS3000 3200W Power Supplies are ideal for industrial, test, communications, COTS, and broadcast applications.Features
- 400/440/480 VAC (nominal) 3-phase Delta or Wye
- Fully regulated with a wide range adjustable output
- Voltage and current programming
- -40°C (start-up) to +70°C operation
- >92% efficiency
- 107mm x 84.4mm x 324mm in dimension (WxHxD)
- PMBus communication
- Built-in O-Ring FETs and Active I share for parallel operation
- Fully featured
- 3-year warranty
- RoHS compliant
Applications
- Industrial
- Test
- Communications
- COTS
- Broadcast
Videos
Paskelbta: 2016-09-08
| Atnaujinta: 2022-03-11