TDK C Series Commercial Grade High Voltage MLCCs
TDK C Series Commercial Grade High Voltage MLCCs utilize an advanced design to provide improved withstand voltage characteristics. The internal electrode structure and the use of low dielectric-strength material produce extremely reliable performance in high-voltage applications. The C series was designed exclusively for reflow soldering and complies with ISO 8802-3 for LAN applications.Features
- Advanced design provides improved withstand voltage characteristics
- Proprietary internal electrode structure
- Highly reliable performance in high-voltage applications
- Complies with ISO 8802-3 for LAN applications
- Designed exclusively for reflow soldering
- Voltage ratings of 1000V, 2000V, and 3000V
- -55°C to +125°C operating temperature range
- C0G and CH types, which have an excellent stable temperature and DC-bias characteristics, are available
- Lead free, halogen free, RoHS compliant, and REACH SVHC free
Applications
- Inverter circuits with a liquid crystal backlight
- LAN cards
- General high-voltage circuits
- Noise bypass for power supplies
- Transceiver for LANs
- Hubs
- Wireless charging units such as DC-DC converters and inverters
- Decoupling, snubber, and resonant circuits of high-voltage circuits
Specifications
- 10pF to 1µF capacitance range
- C0G (NP0), CH, JB, and X7R dielectrics
- 1pF, 5%, 10%, or 20% tolerances
- 1206, 12010, 1808, 1812, and 2220 case sizes
- 0.85mm to 2.8mm height range
Additional Resources
Paskelbta: 2016-11-30
| Atnaujinta: 2025-06-12