TDK C Series EIA 1210 Commercial Grade MLCCs
TDK C Series EIA 1210 Commercial Grade MLCCs feature high-withstanding voltage characteristics, up to 10nF capacitance, and excellent DC-bias characteristics. These MLCCs feature C0G characteristics (Class I dielectric) that allow the devices to change the capacitance slightly over voltage and temperature. The C series MLCC are compatible with high-voltage circuits, which reduce the number of MLCCs mounted in series. These MLCCs operate within the -55°C to 125°C temperature range. The C series MLCCs are used in wireless charging units, inverters, decoupling, DC-DC inverters, decoupling, and resonant circuits.Features
- 1250V rated in 3.2mm x 2.5mm x 2.5mm dimensions
- –55 to 125°C operating temperature range
- C0G characteristics with small changes in capacitance over voltage and temperature
- Up to 10nF capacitance
- High voltage resistant
- Excellent stable temperature and DC-bias characteristics
Applications
- Decoupling, snubber, and resonant circuits of high-voltage circuits
- Wireless charging units
- DC-DC converters
- Inverters
Paskelbta: 2024-11-01
| Atnaujinta: 2025-07-22