TDK ADL3225VM Automotive Decoupling Inductors

TDK ADL3225VM Automotive Decoupling Inductors are AEC-Q200 compliant and provide a compact solution by offering 3.2mm x 2.5mm x 2.5mm dimensions. This compact design makes these inductors ideal for engineers looking to reduce vehicle weight as more sensors and cameras are added to accommodate expanding automotive and advanced driver-assistance systems (ADAS) applications. The proprietary structural design and wire-winding manufacturing process ensure high impedance over a broad bandpass of 1MHz up to 1GHz. TDK ADL3225VM Automotive Decoupling Inductors support an operating temperature range from -55°C to 155°C and feature a high-rated current for automotive Power-Over-Coax (PoC) systems.

Specifications

  • AEC-Q200 compliant
  • 3.2mm x 2.5mm x 2.5mm dimensions
  • 2.2µH to 15µH inductance range
  • ±20% tolerance
  • -55°C to +155°C operating temperature range (including self-temperature rise)
  • Broad bandpass of 1MHz up to 1GHz
  • Original coiled wiring design and original structure
Paskelbta: 2021-10-26 | Atnaujinta: 2026-02-03