TDK ACM12V-TL05 Common Mode Choke

TDK ACM12V-TL05 Common Mode Choke is an AEC‑Q200‑qualified common-mode choke designed for automotive DC power lines. This choke supports a rated voltage of up to 500VDC and handles currents of up to 13A with a low DC resistance of 6mΩ. The ACM12V-TL05 choke offers high impedance, typically 700Ω at 100MHz, that effectively suppresses common-mode noise. The robust design ensures reliable operation across a wide temperature range, from -40°C to 125°C, with an extended range of 150°C, including self-heating capabilities. The ACM12V-TL05 choke is ideal for multimedia devices, various power lines and electronic devices, automotive power trains, and safety applications.

Features

  • AEC‑Q200‑qualified
  • Rated voltage of up to 500VDC
  • 13A (maximum) rated current
  • 700Ω (typical) impedance at 100MHz, effectively suppresses common-mode noise
  • 6mΩ (maximum) low DC resistance
  • -40°C to 125°C operating temperature range (150°C if self-heating is included)
  • Pb-free
  • RoHS and REACH compliant

Applications

  • Measures against common-mode noise in power lines for various DC power lines
  • Multimedia devices and various electronic devices
  • Automotive power trains and safety

Dimensions Drawing

Mechanical Drawing - TDK ACM12V-TL05 Common Mode Choke
Paskelbta: 2026-01-14 | Atnaujinta: 2026-02-02