TAIYO YUDEN FI Ceramic Filters

TAIYO YUDEN FI Ceramic Filters are compact and low-profile RF filters that help to reduce design size. These filters feature low insertion losses, decrease power consumption, and provide cost-effective solutions. TAIYO YUDEN FI Ceramic Filters are available in a broad frequency range from MHz to GHz with stable temperature characteristics to support the latest designs. High attenuation rates optimize frequency band coexistence and decrease signal interference.

Features

  • NB-IOT, BLUETOOTH®, LTE, WLAN, ZigBee, W-CDMA, ISM900, GPS, and GSM support
  • Bandpass, high pass, low pass, diplexer, coupler, balance, and dual types available
  • High attenuation resulting in low signal interference

Applications

  • Smartphones
  • Connected vehicles
  • Asset tracking
  • Digital TVs
  • Smart meters
  • Routers

Specifications

  • 470MHz to 6GHz frequency range
  • Package sizes as small as 1.0mm x 0.5mm x 0.4mm
  • -40°C up to +90°C operating temperature range
Paskelbta: 2012-02-23 | Atnaujinta: 2023-03-01