Superior Sensor Technology VN Pressure Sensors
Superior Sensor Technology VN Pressure Sensors are based on NimbleSense™ architecture and are designed for ventilator and high-flow oxygen devices. These pressure sensors utilize Multi-Range™ technology to create a wide dynamic range, eliminating the need for fine-tuning or additional calibration. The VN pressure sensors combine an advanced piezoresistive sensing element with integrated amplification, an Analog-to-Digital Converter (ADC), a Digital Signal Processor (DSP), and a digital interface. Advanced digital processing enables new functionality that simplifies system development, making manufacturing easy and increasing reliability.These application-specific sensors are designed to control inlet pressure, inspiratory pressure, expiratory pressure, expiratory flow, blower and tank-based flow, and volumetric to mass flow in ventilators and high-flow oxygen devices.
Features
- Family of inspiratory, expiratory, flow, inlet, and barometric pressure sensors
- Highly integrated sensors with ADC and DSP
- 24-bit resolution (each selected range)
- Pure O2 compatible
- Up to 8 selectable pressure ranges per device
- Exceptional zero stability
- Sensors for flow are available in high and extreme resolution
- Inlet and barometric pressure sensors include silicone gel protection
- Fully integrated compensation math
- Standard I2C and SPI interface
Applications
- Ventilators
- High-flow oxygen devices
Specifications
- Up to 1.09kHz output data rate
- 1.0Hz to 500Hz selectable bandwidth filter
- <0.15% FSS total error band
- -25mA to 25mA I/O current range
- 2.8V to 3.5V supply voltage range
- 95% Relative Humidity (RH) (non-condensing)
- Very high accuracy ±0.05% of the selected range
- ±0.10% FSS long-term stability
- 0°C to+ 50°C temperature compensated
- -20°C to +85°C operating temperature range
Videos
Series Comparison
Application Examples
Block Diagram
Dimension Diagram
Additional Resources
Paskelbta: 2023-05-07
| Atnaujinta: 2025-03-12