STMicroelectronics TSL6801, TSL6802, & TSL6804 Op Amps

STMicroelectronics TSL6801, TSL6802, and TSL6804 Operational Amplifiers are unity-gain-stable amplifiers with an 8kHz bandwidth. The single, dual, and quad amps feature a wide supply range of 2.5V to 5.5V and a rail-to-rail input stage. The TSL6801, TSL6802, and TSL6804 Op Amps are ideal for battery-powered products and cost-sensitive applications.

The STMicroelectronics TSL6801 is available in SC70-5 and SOT23-5 packages, the TSL6802 in a MiniSO8 package, and the TSL6804 in a TSSOP14 package.

Features

  • 600nA typ. supply current
  • 1.5V to 5.5V low supply voltage
  • Unity gain stable
  • Rail-to-rail input and output
  • 8kHz typ. gain bandwidth product
  • 5pA max. at 25°C low input bias current
  • -40°C to 85°C industrial temperature range

Applications

  • Cost-sensitive applications
  • Battery-powered products

TSL6801 Single Pin Connection

Location Circuit - STMicroelectronics TSL6801, TSL6802, & TSL6804 Op Amps

TSL6802 Dual Pin Connection

STMicroelectronics TSL6801, TSL6802, & TSL6804 Op Amps

TSL6804 Quad Pin Connection

Location Circuit - STMicroelectronics TSL6801, TSL6802, & TSL6804 Op Amps
Paskelbta: 2025-03-24 | Atnaujinta: 2025-04-09