STMicroelectronics SMC SM30TY 3000W Transil

STMicroelectronics SM30TY 3000W Transil series are designed to protect automotive sensitive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. STMicroelectronics SM30TY are packaged in SMC (SMC footprint per IPC 7531 standard).

Features

  • Peak pulse power
    • 3000W (10/1000μs)
    • 36kW
  • 15V to 33V stand-off voltage range
  • Unidirectional and bidirectional types
  • 150°C operating Tj maximum
  • 2200W (10/1000μs) high power capability at Tj maximum
  • JEDEC registered package outline
  • Resin meets UL 94, V0
  • AEC-Q101 qualified
  • Complies with the following standards
    • ISO 10605 - C = 150pF, R = 330Ω 30kV (air, contact discharge)
    • ISO 10605 - C = 330pF, R = 330Ω 30kV (air, contact discharge)
    • ISO 7637-21
      • Pulse 1: VS= -100V
      • Pulse 2a: VS= 50V
      • Pulse 3a: VS= -150V
      • Pulse 3b: VS= 100V
Paskelbta: 2019-02-22 | Atnaujinta: 2024-02-05