STMicroelectronics X-NUCLEO-OUT09A1/OUT19A1 Expansion Boards
STMicroelectronics X-NUCLEO-OUT09A1/OUT19A1 Expansion Boards are based on IPS8160HQ/IPS8160HQ-1 octal high-side switches for STM32 Nucleo. These expansion boards provide a flexible environment for evaluating the IPS8160HQ/IPS8160HQ-1 switches in a digital output module connected to 0.7A and 1A industrial loads. The X-NUCLEO-OUT09A1/OUT19A1 operates with the microcontroller on the STM32 Nucleo via 3kV and 3.7kV optocouplers driven by GPIO pins and Arduino® R3 connectors. These expansion boards can be connected to either a NUCLEO-F401RE or a NUCLEO-G431RB development board. The X-NUCLEO-OUT09A1/OUT19A1 expansion boards feature a 10.5V to 36V operating range, 3kV galvanic isolation, undervoltage lock-out, and are RoHS compliant and CE certified.Features
- Features based on the IPS8160HQ/IPS8160HQ-1 octal high-side switch:
- 10.5V to 36V operating range
- RON(MAX) = 280mΩ low power dissipation
- Fast decay for inductive loads
- Undervoltage lock-out
- Overload and overtemperature protections
- Loss of ground protection
- QFN48L 8mm x 6mm package
- 15V to 33V application board voltage operating range
- Up to 36V extended voltage operating range (J9 open)
- Up to 0.7A per channel operating current (X-NUCLEO-OUT09A1)
- Up to 1A per channel operating current (X-NUCLEO-OUT19A1)
- Green LEDs for outputs on/off status (J12 and J13 close 1-2, 3-4, 5-6, 7-8)
- Red LED for common overheating diagnostic (SW2 close 2-3)
- 3kV galvanic isolation
- Supply rail reverse polarity protection
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino® UNO R3 connectors
- RoHS and China RoHS compliant
- CE certified
Datasheets
Paskelbta: 2023-01-24
| Atnaujinta: 2023-04-11