STMicroelectronics X-NUCLEO-OUT05A1 Expansion Board

STMicroelectronics X-NUCLEO-OUT05A1 Expansion Board is used to evaluate the driving and diagnostic capabilities of the IPS1025H. The IPS1025H is a single high-side smart power solid state relay, in a digital output module connected to 2.5A industrial loads. The X-NUCLEO-OUT05A1 interfaces with the microcontroller on the STM32 Nucleo via 5 kV optocouplers driven by GPIO pins and Arduino R3 connectors. The expansion board can be connected to either a NUCLEO-F401RE or a NUCLEO-G431RB development board.

Features

  • Based on the IPS1025H single high-side switch, which features
    • Operating range up to 60V
    • Low-power dissipation (RON(MAX) = 25mΩ)
    • Fast decay for inductive loads
    • Smart driving of capacitive loads
    • Under-voltage lock-out
    • Overload and over-temperature protection
    • PSSO24 package
  • Application board operating range: 8 to 33V/0 to 2.5A
  • Extended voltage operating range (J3 open) up to 60V
  • Green LED for output on/off status
  • Red LEDs for overload and overheating diagnostics
  • 5kV galvanic isolation
  • Supply rail reverse polarity protection
  • EMC compliance with IEC61000-4-2, IEC61000-4-3, IEC61000-4-4, IEC61000-4-5, IEC61000-4-8
  • Compatible with STM32 Nucleo development boards
  • Equipped with Arduino UNO R3 connectors
  • CE certified
    • EN 55032:2015 + A1:2020
    • EN 55035:2017 + A11:2020
  • RoHS and China RoHS compliant
Paskelbta: 2022-06-06 | Atnaujinta: 2022-06-27