STMicroelectronics X-NUCLEO-53L1A1 Expansion Board
STMicroelectronics X-NUCLEO-53L1A1 Expansion Board features the VL53L1X ranging and gesture-detection sensor. This long-distance ranging sensor expansion board is based on VL53L1X for STM32 Nucleo. The X-NUCLEO-53L1A1 expansion board uses FlightSense™ Time-of-Flight (ToF) technology. The STMicroelectronics X-NUCLEO-53L1A1 Expansion Board is equipped with a Arduino™ UNO R3 connector and is RoHS-compliant.Features
- FlightSense™ Time-of-Flight technology
- Accurate absolute ranging distance, independent of the reflectance of the target
- 0.25, 0.5, and 1mm spacers to simulate air gaps
- Two different cover windows
- Two VL53L1X breakout boards
- Compatible with STM32 Nucleo board family
- Equipped with Arduino™ UNO R3 connector
- RoHS compliant
Paskelbta: 2018-02-09
| Atnaujinta: 2023-01-31