STMicroelectronics X-NUCLEO-53L4A1 Expansion Board
STMicroelectronics X-NUCLEO-53L4A1 Expansion Board is intended for any STM32 Nucleo board equipped with the Arduino R3 connectors. The X-NUCLEO-53L4A1 Expansion Board includes a complete evaluation kit allowing users to learn, evaluate, and develop applications using the VL53L4CD Time-of-Flight high-accuracy proximity sensor.The STM X-NUCLEO-53L4A1 Expansion Board provides a cover glass holder that fits three different spacers of 0.25mm, 0.5mm, and 1mm height below the cover glass to simulate various air gaps. Additionally, a small oval cover glass fitting the sensor is incorporated.
Through the Arduino connectors, several ST expansion boards can be stacked, supporting VL53L4CD applications with BLUETOOTH® or Wi-Fi interfaces.
Features
- VL53L4CD time-of-flight high-accuracy proximity sensor
- Accurate absolute ranging distance, independent of the reflectance of the target
- 0.25, 0.5, and 1 mm spacers to simulate air gaps
- Two different cover windows to protect the sensor from dust
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino UNO R3 connectors
- Full system software supplied, including code examples and graphical user interface
- RoHS, CE, UKCA, and China RoHS compliant
SATEL-VL53L4CD Connected to X-NUCLEO-53L4A1
VL53L4CD Mini PCB Flying Wires Connection to X-NUCLEO-53L4A1
Simplifed Schematic
Paskelbta: 2022-03-01
| Atnaujinta: 2022-07-11