STMicroelectronics STP80N450K6 800V N-Channel Power MOSFET

STMicroelectronics STP80N450K6 800V N-Channel Power MOSFET is a very high voltage N-channel Power MOSFET designed using the ultimate MDmesh K6 technology. This technology is based on 20 years of STMicroelectronics experience in super junction technology. The result is the best-in-class on-resistance per area and gate charge for applications requiring superior power density and high efficiency.

Features

  • Excellent RDS(on) x area
  • Excellent FOM (figure of merit)
  • Ultra low gate charge
  • 100% avalanche tested
  • Zener-protected

Applications

  • Flyback converter
  • Adapters for tablets, notebooks, and AIO
  • LED lighting

Absolute Maximum Ratings

Chart - STMicroelectronics STP80N450K6 800V N-Channel Power MOSFET
Paskelbta: 2022-10-17 | Atnaujinta: 2024-06-25