STMicroelectronics STL325N4LF8AG N-Channel Power MOSFET
STMicroelectronics STL325N4LF8AG N-Channel Power MOSFET utilizes STripFET F8 technology and features an enhanced trench gate structure. The STL325N4LF8AG ensures very low on-state resistance. The device also reduces internal capacitances and gate charges for faster and more efficient switching.Features
- AEC-Q101 qualified
- MSL1 grade
- 175°C operating temperature
- 100% avalanche tested
- Wettable flank package
- Excellent body drain diode softness
- Low EMI noise emission
- Low output capacitance and series resistance
- Low spikes for the drain-source voltage at turn-off and short oscillation time
- Low gate-drain charge
- Fast turn-off and low switching losses
- Tight gate threshold voltage spread
- Easy parallel connection
- Very high current capability
- High short circuit ruggedness
Applications
- Switching applications
- Power conversion
- Motor control
- Power distribution
Videos
Paskelbta: 2022-06-22
| Atnaujinta: 2024-11-18