STMicroelectronics STL320N4LF8 N-Channel STripFET F8 Power MOSFET

STMicroelectronics STL320N4LF8 N-Channel STripFET F8 Power MOSFET is manufactured with STripFET F8 trench MOSFET technology. The device is fully qualified for industrial grade. The STL320N4LF8 reduces on-resistance and switching loss while optimizing body-drain diode properties. The MOSFET saves energy and ensures low noise in circuits for power conversion and motor control.

Features

  • Excellent body drain diode softness
  • Low EMI noise emission
  • Low output capacitance and series resistance
  • Low spikes for the drain-source voltage at turn-off and short oscillation time
  • Low gate-drain charge
  • Fast turn-off and low switching losses
  • Tight gate threshold voltage spread
  • Easy parallel connection
  • Very high current capability
  • High short circuit ruggedness 

Applications

  • Power conversion
  • Motor control 

Videos

Paskelbta: 2022-06-17 | Atnaujinta: 2024-11-18