STMicroelectronics STGAP2HD Galvanically Isolated 4A Dual Gate Driver

STMicroelectronics STGAP2HD Galvanically Isolated 4A Dual Gate Driver implements galvanic isolation between each gate driving channel and the low voltage control and interface circuitry. The gate driver is characterized by 4A current capability and rail-to-rail outputs ideal for mid and high-power applications such as power conversion and industrial motor driver inverters.

The STM STGAP2HD 4A Dual Gate Driver features separated output pins that allow optimizing turn-on and turn-off using dedicated gate resistors independently. This while the Miller CLAMP function avoids gate spikes during fast commutations in half-bridge topologies.

The STGAP2HD integrates protection functions with dedicated SD and BRAKE pins available. UVLO and thermal shutdown are included to design high-reliability systems efficiently.

In half-bridge topologies, the interlocking function prevents outputs from being high simultaneously, avoiding shoot-through conditions in case of wrong logic input commands. A dedicated configuration pin can disable the interlocking function to allow independent and parallel operation of the two channels. The input to output propagation delay results is within 75ns, providing high PWM control accuracy. A standby mode is available to reduce idle power consumption.

Features

  • High voltage rail up to 1200V
  • 4A sink/source @ 25°C Driver current capability
  • dV/dt transient immunity ±100V/ns
  • 75ns Overall input-output propagation delay
  • Separate sink and source option for easy gate driving configuration
  • 4A Miller CLAMP
  • UVLO function
  • Configurable interlocking function
  • Dedicated SD and BRAKE pins
  • Gate driving voltage up to 26V
  • 3.3V, 5V TTL/CMOS inputs with hysteresis
  • Temperature shutdown protection
  • Standby function
  • 6kV galvanic isolation
  • Widebody SO-36W

Applications

  • Motor driver for industrial drives, factory automation, home appliances, and fans
  • 600V/1200V inverters
  • Battery chargers
  • Induction heating
  • Welding
  • UPS
  • Power supply units
  • DC-DC converters
  • Power Factor Correction

Block Diagram

Block Diagram - STMicroelectronics STGAP2HD Galvanically Isolated 4A Dual Gate Driver
Paskelbta: 2021-12-07 | Atnaujinta: 2022-09-08