STMicroelectronics STEVAL-IFP045V1 Expansion Board
STMicroelectronics STEVAL-IFP045V1 Expansion Board is engineered for the IPS1025H single high-side smart power solid state relay in a digital output module connected to 2.5A industrial loads. The STEVAL-IFP045V1 industrial digital output expansion board offers a powerful and flexible evaluation environment.The STM STEVAL-IFP045V1 Expansion Board interfaces with the microcontroller on the STM32 Nucleo with 5kV optocouplers driven by GPIO pins and Arduino R3 connectors. The expansion board connects to either a NUCLEO-F401RE or a NUCLEOG431RB development board. Up to four stacked STEVALIFP045V1 expansion boards can evaluate a system. For example, a system with four STEVAL-IFP045V1 expansion boards permits users to assess a quad channel digital output module.
Features
- Based on the IPS1025H single high-side switch, which features:
- Operating range up to 60V
- Low-power dissipation (RON(MAX) = 25mΩ)
- Fast decay for inductive loads
- Smart driving of capacitive loads
- Undervoltage lock-out
- Overload and overtemperature protections
- QFN48L 8mm x 6mm package
- Application board operating range of 8V to 33V/0A to 2.5A
- Extended voltage operating range (J3 open) up to 60V
- Green LED for output on/off status
- Red LEDs for overload and overheating diagnostics
- 5kV galvanic isolation
- Supply rail reverse polarity protection
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino UNO R3 connectors
- CE certified
- RoHS and China RoHS compliant
- Not FCC approved for resale
Layout
Paskelbta: 2022-09-26
| Atnaujinta: 2022-10-04