STMicroelectronics ST25R High Performance NFC/RFID Readers
STMicroelectronics ST25R High-Performance NFC/RFID Readers are HF and NFC reader solutions that reduce design complexity and cost. The ST25R is ideal for challenging applications with features like Automatic Antenna Tuning (AAT), capacitive wakeup, and Dynamic Power Output. The readers offer solutions for cost-sensitive applications like gaming, access control, and metering. The ST25R family is part of ST's comprehensive range of NFC and RFID solutions.Features
- Automatic antenna tuning
- Dynamic power output, up to 1.4W
- ISO/IEC 14443 A / B
- ISO/IEC 15693
- ISO/IEC 18092 (NFCIP-1) initiator and target in active mode only
- FeliCa reader
- NFC Forum
- Reader/Writer and P2P modes
- VHBR 6.8Mbps
- Capacitive and Inductive wake-up
- 32-pin QFN (5x5 mm), WLCSP, Wafer
Applications
- Point of Sales (payment terminals)
- Passport
- Access control, Door lock
- Automotive
- Consumer, Gaming
- Industry, Medical, Metering
- Product configuration
Videos
Resources
ST25R3911B-DISCO Discovery Kit
STMicroelectronics ST25R3911B-DISCO Discovery Kit is a ready-to-use kit featuring the ST25R3911B. The ST25R3911B-DISCO can be used in a wide range of applications like access control, ticketing, industrial, medical, and consumer. The kit is suitable for when where optimal RF performance and flexibility combined with low power consumption are needed.
Overview
Paskelbta: 2017-05-23
| Atnaujinta: 2024-04-19