STMicroelectronics SATEL-VL53L4ED Breakout Board

STMicroelectronics SATEL-VL53L4ED Breakout Board embeds the VL53L4ED Time-of-Flight (ToF) high-accuracy proximity sensor with extended temperature capability. This board offers high-performance proximity ranging, independent of the target size and reflectance. The SATEL-VL53L4ED breakout board features a short distance linearity down to 1mm, and a range of up to 400mm under 100klux illumination. This board operates within the -40°C to 105°C temperature range and is compatible with the X-NUCLEO-53L4A3 expansion board. The SATEL-VL53L4ED package includes two breakout boards. The PCB section containing the VL53L4ED module is perforated, allowing developers to break off the mini-PCB for use in 3.3V supply applications via flying wires.

Features

  • VL53L4ED Time-of-Flight (ToF) high-accuracy proximity sensor with extended temperature capability
  • High-performance proximity ranging, independent of the target size and reflectance
  • Divisible board that can be used as a mini-PCB breakout board, easy to integrate into the customer's device
  • Two breakout boards available in the SATEL-VL53L4ED package
  • Compatible with X-NUCLEO-53L4A3 expansion board
  • RoHS-compliant (Ecopack2)

Specifications

  • From 0mm to 1300mm with full field of view
  • -40°C to 105°C effective sensor temperature range
  • Up to 400mm ranging under 100klux illumination
  • 1mm short distance linearity

SATEL-VL53L4ED Breakout Boards Connected to the X-NUCLEO-53L4A3 Expansion Board

STMicroelectronics SATEL-VL53L4ED Breakout Board
Paskelbta: 2024-01-31 | Atnaujinta: 2024-04-11