STMicroelectronics EVL62x Evaluation Modules
STMicroelectronics EVL62x Evaluation Modules evaluate brush DC and stepper motor drivers of the L62xx family. These modules provide an affordable and easy-to-use solution to drive dual brush DC and bipolar stepper motors in association with the evaluation software STSPIN studio. The EVL62x evaluation modules feature an 8V to 52V voltage range and easily interchangeable plug-in boards for quick evaluation. These modules also feature programmable high-side overcurrent protection (L6206 and L6226) and programmable OFF-time of the Pulse Width Modulation current control (L6207, L6227, L6208, and L6228). The EVL62x evaluation modules are RoHS compliant and are compatible with the Arduino UNO R3 connector.Features
- Phase current:
- Up to 2.8A r.m.s phase current ( L6206, L6207, and L6208 devices)
- Up to 1.4A r.m.s. (L6226, L6227, and L6228 devices)
- 8V to 52V voltage range
- Easily interchangeable plug-in boards for quick evaluation
- Programmable OFF-time of the Pulse Width Modulation (PWM) current control (L6207, L6227, L6208, and L6228 devices)
- Programmable high-side overcurrent protection (L6206 and L6226 devices)
- Compatible with the Arduino UNO R3 connector
- RoHS compliant
Paskelbta: 2022-05-20
| Atnaujinta: 2022-05-24