Stewart Connector / Cinch Connectivity Solutions USB 2.0 Type A to Round Cable End Connector

Stewart Connector / Cinch USB 2.0 Type A to Round Cable End Connector can deliver up to 480Mbps transfer speeds and is RoHS compliant. The shielded cable design allows power to be supplied over a communication signal and the plug and play capability allows for hot pluggable insertion and ejection. Stewart Connector / Cinch USB 2.0 Type A to Round Cable End Connector is ideal for POS equipment, game ports, laptops, desktop computers, and consumer applications. 

Features

  • USB 2.0 can deliver up to 480Mbps transfer speeds
  • Shielded cable design to allow for power to be supplied over a communication signal
  • Multiple end configurations for all USB offerings
  • Plug and play capability that allows for hot pluggable insertion and ejection
  • Over molded design to increase strain relief
  • Nickel plated shell
  • RoHS compliant
  • 3ft, 6ft, 10ft, and 16ft lengths available

Applications

  • IoT applications
  • Printers and scanners
  • Instrumentation
  • POS equipment
  • Laptops and desktop computers
  • Consumer applications
  • Game ports
Paskelbta: 2019-12-04 | Atnaujinta: 2026-01-15