StereoLabs ZED Box Mini

StereoLabs ZED Box Mini is based on the NVIDIA Jetson Orin and offers high performance in a compact form factor. The flexible I/O and GMSL2 support make the ZED Box Mini ideal for large-scale deployments.

The Jetson ORIN NANO™ 4GB module is designed for long-distance streaming over Ethernet and basic single-camera video analytics with low computational requirements. The Jetson ORIN NANO 8GB module supplies mid-range computational power, enabling efficient depth sensing and object or people detection. The more powerful Jetson ORIN NX™ 8GB module is developed for high-compute or multiple stereo camera processes. Optimal for advanced robotics with real-time decision-making and complex industrial automation, the Jetson ORIN NX 16GB module produces maximum performance for intensive AI workloads, multi-sensor fusion, and real-time decision-making.

The StereoLabs Zed Box Mini is well-suited for advanced robotics, autonomous systems, and high-throughput industrial automation.

Features

  • Aluminum case passively cooled
  • 152.8mm x 103.8mm x 41.5mm (L x W x H) / 6.02in x 4.09in x 1.63in dimensions
  • 92mm x 45mm mounting holes
  • 600g (1.32lb) weight
  • Power at DC-IN 10.5V to 13.5V at 60W max
  • Screwable terminal block connector TBP01P1W-508-02GR
  • SSD 256GB mounted on M.2 key-M 2242 socket

Applications

  • Advanced robotics
  • Autonomous systems
  • High-throughput industrial automation

Specifications

  • I/O interfaces
    • Two GMSL2 FAKRA-Z connectors
    • USB3.0 Type-A
    • 10/100/1000 Base-T Ethernet RJ45
    • HDMI 1.4
    • Micro USB2.0 Type-B for system flashing and OTG
    • GMSL2 camera synchronization trigger input
    • GMSL2 cameras synchronization trigger output
    • 12V fan entry
  • Wi-Fi® option
    • Wi-Fi 6 connectivity with 1x Intel AX210 module mounted on M.2 Key-E 2230 socket and with 2x 2.4GHz/5GHz Wi-Fi antennas

Kit Contents

  • One ZED Box Mini
  • One power supply
  • Two sync connectors (no cables)
  • One Micro-USB to USB cable
  • Two 2.4GHz/5GHz Wi-Fi antennas (if Wi-Fi is selected)

Overview

StereoLabs ZED Box Mini
Paskelbta: 2025-11-17 | Atnaujinta: 2025-12-31