STMicroelectronics X-NUCLEO-DOL10A1 Expansion Board
STMicroelectronics X-NUCLEO-DOL10A1 Expansion Board is an industrial digital output expansion board for STM32 Nucleo. It provides a powerful and flexible environment for evaluating the driving and diagnostic capabilities of the IPS1050LQ single low-side smart power solid-state relay, featuring configurable smart overload protection. The X-NUCLEO-DOL10A1 expansion board interfaces with the microcontroller on the STM32 Nucleo via STISO620 and Arduino® UNO R3 connectors. The expansion board can be connected to either a NUCLEO-G431RB or a NUCLEO-F401RE development board.The STMicroelectronics digital isolators STISO620 (featuring 2.8kVRMS galvanic isolation) and the isolated DC-DC DC1 (featuring 3kVDC isolation) protect the logic side from the typical harsh environment on the process side. The logic side is the application side where the MCU operates, and it is supplied by the VISO_L rail (3.3V or 5.0V, depending on the setting of SW7). The onboard Arduino UNO R3 connectors enable the connection to either a NUCLEO-G431RB or a NUCLEO-F401RE development board.
Features
- Based on the IPS1050LQ single low-side switch, which features
- 5.8V to 10V operating voltage range
- Smart overload protection with configurable inrush and limitation levels
- 3.3V and 5V compatible I/O
- Very low on-state resistance [RDS(ON) ≤ 50mΩ]
- Fast demagnetization of inductive loads
- Junction over-temperature protections
- Over-temperature diagnostic pin
- Undervoltage lock-out
- Loss of supply/loss of ground protection
- Designed to meet IEC 61000-4-2, IEC61000-4-4, and IEC61000-4-5
- QFN32L 6mm x 6mm package
- Galvanic isolation between logic and process sides by STISO620 digital isolators and an isolated DC-DC converter
- Selectable supply of the IPS1050LQ from a 24V supply rail, or from an onboard isolated DC-DC converter
- Process side supply rail reverse polarity protection by STPS1H100A
- Onboard high efficiency 24V to 6V LDO (LDO40LPURY)
- Supply rail surge pulse protection by SM15T39CA
- Digital signals for smart overload protection configuration
- Configuration for inrush current level setting
- Compatible with STM32 Nucleo development boards
- Equipped with Arduino UNO R3 connectors
- RoHS and China RoHS-compliant
- CE certified
Applications
- Programmable logic controllers (PLC)
- Vending machines
- Factory automation I/O peripherals
- Computer numerical control (CNC) machines
- Switch drivers of resistive, inductive, and capacitive loads
Board Layout
Paskelbta: 2025-10-17
| Atnaujinta: 2025-10-27