SOURIAU Trim Trio UTG Power/Signal Connectors
SOURIAU Trim Trio UTG Mixed Power/Signal Connectors offer a cost-effective connection for industrial and commercial environments. These connectors provide mixed power/signal flexibility and feature a wide array of insert arrangements. The plastic, metal coupling, circular connectors are a lightweight connector solution with high durability. UTG mixed power/signal connectors allow for better management and integration of power and signal circuitry in a single connector.Features
- Mixed power and signal (from 5A to 44A)
- Wide array of insert arrangements
- Metal plastic material for a lightweight solution with high durability
- Cost-effective connection for industrial and commercial environments
- IP65 sealing
Specifications
- 6 to 11 positions
- 10 or 24 shell size
- Termination styles
- Crimp
- Through-hole
- Mounting styles
- Free hanging
- Panel
- Wire
- Pin (male) or socket (female) contact gender options
Paskelbta: 2016-10-19
| Atnaujinta: 2022-03-11