Advanced Energy / SL Power LE75S-CD LED Drivers
Advanced Energy / SL Power LE75S-CD LED Drivers are constant current mode LED Driver power supplies that operate from a wide input range of 90VAC to 305VAC. The LE75S-CD drivers provide up to 2.8A of output current at a maximum output voltage of 108VDC and up to 75W output power. These LED drivers are highly efficient and highly reliable. The Advanced Energy / SL Power LE75S-CD LED Drivers feature dimming control, overvoltage protection, short circuit protection, and overtemperature protection.Features
- Up to 91% efficiency
- 90VAC-305VAC universal input
- Active power factor correction (0.99 typical)
- Constant current output
- Dimming function
- Lightning protection
- IP67 waterproof
- Overcurrent, overvoltage, and overtemperature protection
- Meets UL8750 and EN61347 safety standards
- Compliant to ANSI/IEEE C62.41, Class A
Paskelbta: 2019-11-05
| Atnaujinta: 2024-06-11