Skyworks Solutions Inc. Si823Hx Isolated Gate Drivers

Skyworks Solutions Inc. Si823Hx Isolated Gate Drivers are robust gate drivers for Silicon, GaN, or SiC-based power converter systems such as SMPS or inverters. These gate drivers feature robust 30V driver VDD, low latency, noise filtering, 125kV/μs high CMTI, -5V voltage withstand on output pins, and overtemperature protection. Skyworks Si823Hx drivers employ a driver boost stage that provides an increased current drive capability during the Miller plateau region or faster turn-on times. These isolated drivers are based on the CMOS capacitive isolation technology and offer UVLO protection and dead-time programmability.

Skyworks Si823Hx drivers combine two isolated gate drivers into a single package for high-power applications. These drivers include devices with single or dual control inputs with independent or high-side/low-side outputs. The Si823Hx family offers longer service life and dramatically higher reliability compared to opto-coupled gate drivers. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.

Features

  • Single- or dual-isolated drivers in one package
  • DIS or EN pin for asynchronous shutdown option
  • PWM and dual-driver versions
  • High electromagnetic immunity
  • High noise immunity for robustness
  • Deglitch option for filtering noise
  • RoHS-compliant packages
  • AEC-Q100 qualification
  • Automotive-grade OPNs available
  • Overtemperature protection
  • Low propagation delay for enabling system efficiency

Applications

  • Industrial
    • Power delivery systems
    • Motor control systems
    • Isolated DC-DC power supplies
    • Lighting control systems
    • Solar and industrial inverters
  • Automotive
    • Onboard charges
    • Battery management systems
    • Charging stations
    • Traction inverters
    • Hybrid electric vehicles

Specifications

  • Up to 5kVRMS isolation
  • Up to 1500VDC peak driver-to-driver differential voltage
  • 4A sink/source peak output
  • 3V to 5.5V VDDI range
  • 30ns propagation delay (max)
  • 20V high input VDD for analog controllers
  • >125kV/μs transient immunity
  • 20ns to 200ns programmable dead time range
  • -40°C to +125°C wide temperature range
  • Robust 30V driver side supply

Videos

Paskelbta: 2019-11-11 | Atnaujinta: 2024-02-08