Silvertel Ag97000-FL IEEE 802.3af 12W SIL PoE PD Modules
Silvertel Ag97000-FL Fully Featured IEEE 802.3af 12W Single-in-Line (SIL) Power-over-Ethernet (PoE) PD Modules offer a cost-optimized solution and are pin-for-pin compatible with previous generations: Ag9700, Ag9600, and Ag9400. The updated Ag97000-FL modules are pre-configured as a Type 1 Class 0 device, requesting 15.4W of power from the PSE, with 5V, 12V, or 24V nominal output voltages. The series features optional class programming to request Class 1, Class 2, or Class 3 power levels by fitting an external resistor. The DC/DC converter offers up to 89% efficiency and operates over a wide input voltage range with low ripple and low noise output with built-in output overload, overtemperature, and output short-circuit protection, as well as a 1500VDC (input to output) isolation barrier. Designed and manufactured in the UK, the Silvertel Ag97000 is a single-sided product and is over 40% lighter in weight than previous SIL modules.Features
- Fully featured IEEE 802.3af PD solution
- Small SIL footprint - 56mm x 14mm x 13mm dimensions
- Efficient 12W DC/DC converter
- Programmable classification request
- IEEE 802.3 class 0 PD (PoE) for up to 12W output applications
- 5V, 12V and 24V variants available
- Integrated bridge rectifier
- Integrated output filter for low output ripple and noise
- Robust overload, short-circuit, and thermal protection
- Adjustable output voltage
- Industrial temperature range
- Minimal external components required
- 40% lighter in weight than previous PD module
- 1500VDC isolation (input to output)
- Silvertel "design-in" engineering assistance
- Designed and manufactured in the UK
Applications
- Internet of Things (IoT)
- Industrial Internet of Things (IIOT)
- IoT connected devices
- Smart conference systems
- Smart speaker systems
- Digital screens
- Digital signage
- Audio-visual systems
- Wireless access points (WAPs)
- Professional audio-visual
- Security equipment
- Routers and access points
- Audio-visual connected devices
- Door entry systems and video doorbell systems
- Access control and smart locks
- Industrial sensors
- Connected sensors
- IoT sensors
- Smart security systems
- CCTV
- Communication infrastructure
- Touchpad systems
- Smoke detectors
- Thermostats
- Point-of-sale (POS) terminals
- IP cameras
- IP phones
- Call systems
Block Diagram
Additional Resource
Paskelbta: 2025-03-07
| Atnaujinta: 2025-10-25