Silicon Labs FGM230 SiP Module

Silicon Labs FGM230 SiP Module can develop sub-GHz IoT wireless connectivity for smart homes, security, lighting, building automation, and metering. The high-performance sub-GHz radio provides a long range. The Silicon Labs FGM230 board is not susceptible to 2.4GHz interference from technologies. The single-die, multi-core solution provides industry-leading security, low power consumption, and fast wake-up times. An integrated power amplifier enables the next generation of secure connectivity for IoT devices.

Features

  • 32-bit Arm® Cortex®-M33 core with 78MHz maximum operating frequency, small footprint SiP module package with an RF-pin for antenna connection
  • Up to 512kB of flash and 64kB of RAM
  • Energy-efficient radio core with low active and sleep currents
  • Integrated PA with up to 20dBm (sub-GHz) TX power
  • Robust peripheral set and up to 31 GPI
  • SecureVault™

Applications

  • Metering
  • Smart Home, Building Automation and Security
  • Industrial Automation
  • Street Lighting
Paskelbta: 2022-11-15 | Atnaujinta: 2022-11-15