Silicon Labs Z-Wave 800 Modem SoC Wireless Solutions

Silicon Labs Z-Wave 800 Modem SoC Wireless Solutions is designed for sub-GHz “Internet of Things,” including smart home, security, lighting, and building automation. The EFR32ZG23 Z-Wave SoC is a single die, multi-core solution, offering industry-leading security and low power consumption with fast wakeup times. The high-performance sub-GHz radio features long-range and is not susceptible to 2.4GHz interference from 2.4GHz technologies like Wi-Fi. The EFR32ZG23 Z-Wave SoC integrates a power amplifier to enable the next level of secure connectivity for Z-Wave gateways, controllers, and end devices.

Features

  • Low Power Z-Wave Wireless SoC
  • 32-bit Arm® Cortex®-M33 core with 78MHz maximum operating frequency
  • Up to 512kB of flash and 64kB of RAM
  • Integrated sub-GHz PA with up to 20dBm TX power
  • Integrated LNA with RX Sensitivity as low as -109.8dBm
  • Secure element with SecureVault™
  • Robust peripheral set and up to 31 GPIO

Applications

  • Smart home
  • Security
  • Lighting
  • Building automation

Block Diagram

Block Diagram - Silicon Labs Z-Wave 800 Modem SoC Wireless Solutions
Paskelbta: 2021-12-15 | Atnaujinta: 2022-09-07