Siemens SITOP BAT1600 Battery Modules

Siemens SITOP BAT1600 Battery Modules feature a battery holder with two maintenance-free sealed lead-gel or one to three LiFePO4 batteries with terminals for connecting cables to a SITOP UPS1600 uninterruptible power supply (UPS). The UPS1600 charges the BAT1600 with the optimum temperature-controlled charging characteristics and monitors the status (operating data and diagnostic information) of the connected battery modules via the energy storage link. The SITOP BAT1600 includes a PCB for monitoring the battery functions and communication with the SITOP UPS1600. A three-color LED indicates the operating status and the status of the communication connection to the UPS1600. The LED flashes for battery replacement, faults, and alarms.

Features

  • Designed for use with the SITOP UPS1600 UPS
  • Five batteries with different technologies and applications - 2.5Ah and 7Ah LiFePO4 and 3.2Ah to 38Ah lead-gel batteries
  • Expand capacity by parallel switching of the batteries - up to six batteries are supported
  • Smart communication (energy storage link) is responsible for battery management to achieve optimum performance
  • Three-color status LED for easier commissioning
  • State of Health (SOH) calculation for batteries
  • SITOP BAT1600 2.5Ah Li, 3.2Ah Pb, and 7.5Ah Li mountable on DIN-rail
  • SITOP BAT1600 2.5Ah Li and 3.2Ah Pb have the same footprint as SITOP UPS1100 1.2Ah Pb

Applications

  • Automation systems
  • Process control
  • Industrial controls
  • Industrial edge computing

Specifications

  • Single outlet
  • 24VDC output voltage
  • 2.5Ah to 7.5Ah battery capacity range
  • 10A to 40A rated output current range
  • 45A to 120A for 30ms peak current range
  • 0.8A to 3A maximum charging current range

Design Call-Outs

Infographic - Siemens SITOP BAT1600 Battery Modules
Paskelbta: 2025-04-04 | Atnaujinta: 2025-12-12