Seeed Studio Maker Pi Pico Base
Seeed Studio Maker Pi Pico Base incorporates a reset button for the Raspberry Pi Pico and gives access to all GPIO pins on two 20 ways pin-headers. It has clear labels, and each GPIO is coupled with an LED indicator for convenient code testing and troubleshooting. The bottom layer of the board comes with a comprehensive pinout diagram showing the function of each pin.Features
- Work out-of-the-box, no soldering
- Access to all Raspberry Pi Pico's pins on two 20 ways pin headers
- LED indicators on all GPIO pins
- 3x programmable push button (GP20-22)
- 1x RGB LED - NeoPixel (GP28)
- 1x Piezo buzzer (GP18)
- 1x 3.5mm stereo audio jack (GP18-19)
- 1x Micro SD card slot (GP10-15)
- 1x ESP-01 socket (GP16-17)
- 6x Grove port
Applications
- Rapid prototyping
- Wearable devices
- intelligent control
Overview
Board Layout
Dimensions
Paskelbta: 2021-05-19
| Atnaujinta: 2022-03-11