TE Connectivity / Schaffner FN 9255 IEC C14 & C20 Inlet Filters

TE Connectivity / Schaffner FN 9255 IEC C14 and C20 Inlet Filters have rated currents up to 20A and an operating voltage of 250VAC. These filters incorporate a dual stage filter into an IEC inlet that offers excellent filter attenuation in a compact housing. TE Connectivity / Schaffner FN 9255 IEC C14 and C20 Inlet Filters are ideal for LCD displays, medical devices, portable electronic equipment, and computing applications. 

Features

  • 150kHz to 300MHz attenuation performance 
  • Rear and ront flange or snap-in mounting options
  • All versions according IEC/EN 62368-1
  • Dual-stage filter design
  • High saturation resistance

Specifications

  • 250VAC, 50/60Hz continuous operating voltage
  • 2A to 20A @ +40°C maximum rated current
  • DC to 400Hz operating frequency
  • IP40 according to IEC 60529
  • -25°C to +85°C operating temperature range
  • Approvals by rated current
    • ENEC and CQC: IEC C14 Inlet (2A to 10A)
    • ENEC and CQC: IEC C20 Inlet (16A)
    • UL: IEC C14 Inlet (2A to 15A)
    • UL: IEC C20 Inlet (16A to 20A) 

Applications

  • Medical devices (MDD)
  • In-vitro diagnostic medical devices (IVDD)
  • Computing & accessories
  • LCD and OLED Displays
  • Test and measurement equipment
  • Household and similar products as per IEC/EN55014
  • Portable electrical and electronic equipment
  • Small- to medium-sized machines
  • Single-phase power supplies, switch-mode power supplies (SMPS)

Schematic

Schematic - TE Connectivity / Schaffner FN 9255 IEC C14 & C20 Inlet Filters
Paskelbta: 2018-12-04 | Atnaujinta: 2025-04-23