Rubycon PFV SMD Aluminum Electrolytic Capacitors

Rubycon PFV SMD Aluminum Electrolytic Capacitors are high-temperature, general-purpose AECs that offer a long life of 4000 hours at +125°C. These hybrid-type capacitors are AEC-Q200 qualified and RoHS compliant. The package dimensions range from 6.3mm x 6.1mm to 10mm x 10.5mm. The PFV series has a rated voltage range of 25VDC to 80VDC and a capacitance range of 10µF to 330µF with ±20% (+20°C, 120Hz). Rubycon PFV SMD capacitors operate in a -55°C to +125°C category temperature range.

Features

  • Hybrid type
  • SMD mount
  • Chip type
  • Long life
  • High temperature
  • General purpose
  • AEC-Q200 qualified
  • RoHS compliant

Specifications

  • 4000 hours at +125°C
  • -55°C to +125°C category temperature range
  • 25VDC to 80VDC rated voltage range
  • 10µF to 330µF capacitance range
  • ±20% (+20°C, 120Hz) capacitance tolerance
  • Dimensions from 6.3mm x 6.1mm to 10mm x 10.5mm

Dimensions

Rubycon PFV SMD Aluminum Electrolytic Capacitors
Paskelbta: 2022-09-30 | Atnaujinta: 2022-10-11