Rubycon CEV/CZE AEC-Q200 Conductive Polymer Capacitors

Rubycon CEV/CZE AEC-Q200 Conductive Polymer Capacitors feature a high load life of 10,000 hours at +105°C. The capacitors are AEC-Q200 qualified, which is ideal for automotive applications. The capacitors offer a 25VDC to 63VDC rated voltage range, a 10μF to 330μF capacitance range, and a ±20% capacitance tolerance at +20°C, 120Hz. The CEV/CZE series are RoHS compliant and operate within a -55°C to +105°C category temperature range. The Rubycon CEV/CZE AEC-Q200 Conductive Polymer Capacitors are also suitable for power supply, industrial machinery, and lighting applications.

Features

  • 10,000-hour load life at +105°C
  • 25VDC to 63VDC rated voltage range
  • 10μF to 330μF capacitance range
  • ±20% capacitance tolerance at +20°C, 120Hz
  • 3μA max leakage current
  • 20mΩ to 120mΩ max ESR
  • 1100mArms to 2500mArms rated ripple current
  • -55°C to +105°C category temperature range
  • AEC-Q200 qualified
  • RoHS compliant

Applications

  • Automotive
  • Power supplies
  • Industrial machinery
  • Lighting

Dimensions (mm)

Chart - Rubycon CEV/CZE AEC-Q200 Conductive Polymer Capacitors
Paskelbta: 2024-05-07 | Atnaujinta: 2024-12-05