ROHM Semiconductor RB-D610Q306GD36 Reference Board

ROHM Semiconductor RB-D610Q306GD36 Reference Board is specifically designed to evaluate and develop applications using the LAPIS ML610Q306 8-bit microcontroller. This ROHM Semiconductor reference board offers a versatile platform to test the microcontroller’s low-power performance, flexible I/O capabilities, and suitability for embedded applications in the automotive, industrial, and consumer electronics sectors. With an efficient design, the RB-D610Q306GD36 reference board allows developers to easily assess and integrate the ML610Q306 into various systems, such as motor control, sensor management, and simple automation tasks.

The board includes multiple interfaces for connecting peripherals, such as sensors and actuators, enabling quick prototyping and development. Additionally, it comes with software tools and documentation to streamline the development process, making it easier for engineers to create reliable, energy-efficient solutions using the LAPIS ML610Q306 microcontroller.

Features

  • Can be combined with the on-chip debug tool EASE1000 V2 and software development environment (DUT8 and MWU16) for:
    • Development and debugging of the MCU control software
    • Programming control and sound code data to the MCU internal Flash-ROM
    • Voice playback by the MCU
  • For use with the LAPIS ML610Q306 8-bit Microcontroller
  • Flexible I/O interfaces
  • Power management
  • Easy integration for prototyping
  • 70mm x 45mm x 18mm (WxDxH) size

Applications

  • Automotive systems
  • Home appliances
  • Industrial automation
  • Consumer electronics
  • Medical devices
  • Toys and Hobby electronics
  • Smart sensors and actuators
  • Power management

Overview

Location Circuit - ROHM Semiconductor RB-D610Q306GD36 Reference Board

PCB Layout

Location Circuit - ROHM Semiconductor RB-D610Q306GD36 Reference Board
Paskelbta: 2024-12-18 | Atnaujinta: 2024-12-27