ROHM Semiconductor ML22120 Automotive-Grade Speech Synthesis LSI

ROHM Semiconductor ML22120 Automotive-Grade Speech Synthesis LSI is designed for Vehicle Approach Alert Systems (AVAS) and sounds outside the vehicle. The ML22120 has functions for adjusting playback sounds, such as vehicle proximity alert sounds. An equalizer function is also provided to simplify sound adjustment after installation in the vehicle and for each vehicle. The automotive-grade speech synthesis LSI includes a failure detection function that is provided to detect abnormalities in communication with the main microcontroller or external oscillator, allowing for safe and reliable use.

The ROHM Semiconductor ML22120 LSI supports a maximum external serial Flash memory of 128Mbits. This memory type LSI comes with a serial flash memory interface for sound data and is compatible with the sound data playback function (sound generator). The ML22120 external memory type adopts a 16-bit D/A converter and low-pass filter, which release high-quality sound and come with a 5-band equalizer as a sound quality effect processing.

Features

  • Sound generator:
    • 16bit straight PCM speech synthesis algorithm
    • 64x maximum number of phrases
    • 128Mbits flash memory capacity
  • 48.0kHz/24.0kHz/12.0kHz and 32.0kHz/16.0kHz/8.0kHz sampling frequencies
  • 10kΩ driving line amplifier output 
  • Clock synchronous serial interface/I2C interface (Slave) MCU interface
  • 4.096MHz and 4.000MHz master clock frequency
  • 2.7V to 3.6V power supply voltage
  • Package dimensions
    • 32-pin TQFP (7mm x 7mm, 0.8mm pitch)
    • 32-pin WQFN (5mm x 5mm, 0.5mm pitch)
    • 24-pin WQFN (4mm x 4mm, 0.5mm pitch)

Applications

  • Acoustic Vehicle Alerting System (AVAS)
  • Vehicle door alert sounds
  • Charging notifications

Block Diagram

Block Diagram - ROHM Semiconductor ML22120 Automotive-Grade Speech Synthesis LSI

Application Circuit Diagram

Application Circuit Diagram - ROHM Semiconductor ML22120 Automotive-Grade Speech Synthesis LSI
Paskelbta: 2023-10-25 | Atnaujinta: 2024-04-30