ROHM Semiconductor BR24G16NUX-5TR I2C BUS EEPROM

ROHM Semiconductor BR24G16NUX-5TR I2C BUS EEPROM is a 16-Kbit serial EEPROM of the I2C BUS interface. This EEPROM features a 1.6V to 5.5V wide operating voltage limit, 16-byte page write mode, and a 2K x 8-bit format. The BR24G16NUX-5TR BUS EEPROM controls are available by two ports Serial Clock (SCL) and Serial Data (SDA). This device includes 4 million times (Ta = 25°C) write cycles, 200 years (Ta = 55°C) data retention, and 3.5ms maximum write cycle time. Typical applications include AV equipment, OA equipment, telecommunication equipment, home electronic appliances, and amusement equipment.

Features

  • All controls available by 2 ports of Serial Clock (SCL) and Serial Data (SDA)
  • Prevention of miswriting at low-voltage
  • Page write mode 16-byte
  • 2K x 8-bit bit format
  • Low current consumption
  • Prevention of miswriting
  • Write Protect (WP) function
  • Noise filter built-in SCL/SDA Pin
  • Initial delivery state FFh

Specifications

  • 4 million times (Ta = 25°C) write cycles
  • 200 years (Ta = 55°C) data retention
  • 3.5ms maximum write cycle time
  • 1.6V to 5.5V supply voltage range
  • -40°C to 85°C ambient operating temperature range

Applications

  • AV equipment
  • OA equipment
  • Telecommunication equipment
  • Home electronic appliances
  • Amusement equipment

Typical Application Circuit

Application Circuit Diagram - ROHM Semiconductor BR24G16NUX-5TR I2C BUS EEPROM

Block Diagram

Block Diagram - ROHM Semiconductor BR24G16NUX-5TR I2C BUS EEPROM
Paskelbta: 2024-12-19 | Atnaujinta: 2024-12-30