ROHM Semiconductor BD820xxFVJ Single Channel High Side Switch ICs
ROHM's BD820xxFVJ Single Channel High Side Switch ICs employ an N-channel power MOSFET with low on-resistance and low supply current for the power supply line of universal serial bus (USB) applications. These each have an over-current detection circuit, thermal shutdown circuit, under-voltage lockout, and soft-start circuit built-in. These devices are ideal for power management in USB memory sticks, expansion modules for PCs, and other digital devices.Features
- Low On-resistance MOSFET Switch
- 0.5A or 1.0A Continuous Current Load
- Control Logic
- BD82000FVJ & BD82029FVJ: Active-Low
- BD82065FVJ: Active-High
- Soft Start Circuit
- Over Current Detection
- Thermal Shutdown
- Under Voltage Lockout
- Open Drain Error Flag Output
- TSSOP-B8J Package
- ESD Protection
- Motor Control
- Brushless DC
- Stepper Motor
- Brushed DC
- PPC (Plain Paper Copier)
- Portable Data Terminal
- Meter for Medical Treatments Portable
- Barcode Scanner
- Digital Stethoscope
- Monitor for Medical
- CT Scanner
- ECG(EKG)
Applications
- Digital Multimeter: Handy Type
- AC Servo
- Single Board Computer
- Blood Pressure Monitor
- Network Attached Storage
- DVR/DVS
Block Diagram
View Results ( 3 ) Page
| Dalies Numeris | Duomenų Lapas | Srovės riba | Varža įjungus – maks. | Darbinė Maitinimo Įtampa |
|---|---|---|---|---|
| BD82000FVJ-E2 | ![]() |
1.5 A | 110 mOhms | 2.7 V to 5.5 V |
| BD82065FVJ-E2 | ![]() |
2.4 A | 110 mOhms | 2.7 V to 5.5 V |
| BD82029FVJ-GE2 | ![]() |
600 mA | 90 mOhms | 4.5 V to 5.5 V |
Paskelbta: 2015-01-21
| Atnaujinta: 2022-03-11