ROHM Semiconductor BD5250G-1TR Voltage Detector (Reset) IC

ROHM Semiconductor BD5250G-1TR Voltage Detector (Reset) IC is a free-time delay setting CMOS detector IC with an N-channel open drain output type. This IC detects a 0.9V to 5V voltage range with 0.1V increments and operates at a maximum temperature of 85°C. The BD5250G-1TR IC features Nano Energy™, ±30% time delay accuracy, 270nA typical ultra-low current consumption, and 70mA output current. This detector IC is available in the SSOP5 package and 2.90mm x 2.80mm x 1.25mm dimensions. The BD5250G-1TR IC is used in consumer devices that require voltage detection.

Features

  • Nano Energy™
  • N-channel open drain output type
  • Delay time setting controlled by an external capacitor
  • Available in 2.90mm x 2.80mm x 1.25mm dimensions and in a SSOP5 package
  • Used in consumer devices that require voltage detection

Specifications

  • Detection voltage accuracy:
    • ±1% ±5mV (VDET = 0.9V to 1.6V)
    • ±0.9% (VDET = 1.7V to 5V)
  • 70mA output current
  • -40°C to 85°C operating temperature range
  • 0.9V to 5V (typical) detection voltage with 0.1V step
  • 270nA (typical) ultra-low current consumption
  • ±30% time delay accuracy (-40°C to 85°C, CT pin capacitor ≥1nF)

Application Circuit Diagram

Application Circuit Diagram - ROHM Semiconductor BD5250G-1TR Voltage Detector (Reset) IC

Block Diagram

Block Diagram - ROHM Semiconductor BD5250G-1TR Voltage Detector (Reset) IC
Paskelbta: 2024-01-29 | Atnaujinta: 2024-08-26