Renesas Electronics RZ/V2N Evaluation Kit

Renesas Electronics RZ/V2N Evaluation Kit utilizes the RZ/V2N Mid-Range Embedded AI Microprocessors (MPUs) to provide a comprehensive development platform for embedded Artificial Intelligence (AI) applications. The evaluation kit encompasses two boards: the main board (RTK0EF0186C02000BJ) with a compact 153mm x 100mm form factor and the RTK0EF0168B00000BJ expansion board. At its core is the RZ/V2N processor, complemented by the RAA215300A2GNP#HA2 PMIC for power management and a 5L35023B clock generator for precise timing. This Renesas kit is equipped with 8GB of LPDDR4X memory, ensuring ample processing power for demanding AI tasks, and 64MB of xSPI Flash memory for fast storage. External storage options include a microSD slot, an exclusive choice microSD slot, or a 64GB eMMC external memory for flexible data storage. For high-speed connectivity, the kit supports two Gigabit Ethernet ports, USB 3.2 Gen2 (host only), USB 2.0 (OTG), and PCIe Gen 3 with a 2-lane maximum, offering versatility for various communication needs.

Additionally, the Renesas RZ/V2N Evaluation Kit includes two MIPI CSI-2 camera interfaces and an MIPI-DSI display interface, enabling advanced imaging and display functionality. The RTK0EF0168B00000BJ expansion board adds flexibility with an HDMI Tx channel, four Pmod interfaces, and multiple audio input/output options, including an auxiliary input, microphone input, and headphone output. This robust combination of features makes the RZ/V2N Evaluation Kit an ideal platform for prototyping and testing AI-driven embedded systems.

Features

  • Main board (RTK0EF0186C02000BJ)
    • 153mm x 100mm size
    • RZ/V2N processor
    • RAA215300A2GNP#HA2 PMIC
    • 5L35023B clock generator
    • 8GB LPDDR4X memory
    • 64MB xSPI Flash memory
    • 1x microSD slot, 1x exclusive choice microSD slot, or 64GB eMMC external memory
    • High-speed interfaces
      • 2x Gigabit Ethernet ports
      • 1-channel USB 3.2 Gen2 (host only)
      • 1-channel USB 2.0 (OTG x 1-channel)
      • 1-channel PCIe Gen 3 (2-lanes maximum)
      • 2-channel MIPI CSI-2 camera interface
      • 1-channel MIPI-DSI display interface
  • Expansion board (RTK0EF0168B00000BJ)
    • 1-channel HDMI Tx
    • 4-channel Pmod
    • 1-channel audio auxiliary input
    • 1-channel audio microphone input
    • 1-channel audio headphone output

Applications

  • AI cameras
    • People counting
    • Parking monitoring
  • Roaming robots
    • Vacuum cleaners
    • Lawn mowers
  • After-market automotive
    • Dashboard cameras
    • Driver monitoring

Videos

Paskelbta: 2025-03-17 | Atnaujinta: 2025-09-17