Renesas Electronics RZ/N1L 32-bit Microcontrollers

Renesas Electronics RZ/N1L 32-bit Microcontrollers are industrial communication embedded solution based on dual 500MHz Arm® Cortex®-A7 CPU, and Cortex®-M3 at 125MHz. These MCUs offer 32kHz RTC oscillator frequency. The RZ/N1L MCUs feature on-chip FPU, up to 6Mbytes of on-chip extended SRAM with ECC, and extended Ethernet functionalities including an advanced 5 port Ethernet switch. These MCUs also feature independent Ethernet GMAC, and support for EtherCAT®, Sercos®, Profinet®, ETHERNET Powerlink®, EtherNet/IP™, DLR, PRP, and HSR.

Features

  • On-chip 32-bit Arm Cortex-A7 MPCore:
    • Up to 500MHz
    • Single or dual core
    • FPU, VFPv4-D16
    • MMU
    • L1 cache 16KB (instruction)/16KB (data) per core
    • L2 cache up to 256KB
  • On-chip 32-bit Arm Cortex-M3 processor:
    • Up to 125MHz
    • Memory Protection Unit (MPU) supported
  • Low power features:
    • Clock gating management
    • Clock frequency scaling
  • On-chip extended SRAM:
    • Up to 6MB with ECC
  • Data transfer:
    • 2 x DMAC with 8 channels each
  • Memory interfaces:
    • Up to 2 x quad SPI/XIP
    • NAND flash with advanced ECC management
    • 16-bit DDR interface (DDR2-500/DDR3-1000)
    • Up to 2 x SD/SDIO/eMMC 
  • R-IN engine:
    • Arm Cortex-M3 CPU
    • Hardware RTOS accelerator (HW-RTOS)
    • Hardware Ethernet accelerator
  • Advanced real-time Ethernet features:
    • SercosIII slave controller
    • EtherCAT 3 ports slave controller
    • Advanced 5 (4 + 1) port switch (A5PSW)
      • Switch 5 ports with QoS and IEEE1588
        • Up to 5Gbit ports
      • PRP compliant to IEC62439-3 Ed2.0-2012 (option)
    • HSR compliant to IEC62439-3 Ed2.0-2012 (option)
    • Up to 2 independent GMAC and IEEE1588
    • Up to 5 external ports with MII/RMII/RGMII

Block Diagram

Block Diagram - Renesas Electronics RZ/N1L 32-bit Microcontrollers
Paskelbta: 2020-10-14 | Atnaujinta: 2023-05-31