Renesas Electronics RAA210130 Evaluation Board (RTKA210130DE0020BU)
Renesas Electronics RAA210130 Evaluation Board (RTKA210130DE0020BU) provides the peripheral circuitry to evaluate the features of the RAA210130 30A synchronous step-down DC/DC converter power module. This eval board offers adjustable output voltages down to 0.6V and up to 96.3% efficiencies. The RTKA210130DE0020BU evaluation board includes several connectors, test points, a mechanical switch, and a jumper that simplify the evaluation of the module. This board features a built-in load transient test circuit, which can be used to test the load transient response of the RAA210130 module. The RAA210130 evaluation board is designed to program switching frequencies up to 1.25MHz.Features
- 4.75V to 15V input voltage range
- 0.6V to 3.3V adjustable output voltage
- ±0.7% accuracy over line, load, and temperature
- Up to 96.3% conversion efficiency
- Pre-bias output start-up
- Programmable soft-start/soft-stop, TON/TOFF delay, VOUT transition rate
- Dedicated enable pin and PGOOD indicator
- UVLO, programmable overcurrent, overvoltage, and over-temperature
- Thermally enhanced 10mm×13mm×7.8mm BGA-PoP package
Block Diagram
Paskelbta: 2023-05-19
| Atnaujinta: 2023-05-19