Renesas Electronics RTK0EMA430C00000BJ MCB-RA4T1 CPU Board

Renesas Electronics RTK0EMA430C00000BJ MCB-RA4T1 CPU Board is designed for motor control and features the RA4T1 microcontroller. The Renesas Electronics RTK0EMA430C00000BJ board facilitates the straightforward implementation of motor control systems when paired with a compatible inverter board like the MCI-LV-1 (P/N: RTK0EM0000S04020BJ). Additionally, to ensure safe motor control evaluation and debugging, users can utilize a supported communication board like the MC-COM (P/N: RTK0EMXC90S00000BJ) to electrically isolate the CPU board from the PC.

Features

  • Compatible with Renesas Motor Workbench, a motor control development support tool
  • Equipped with on-board debugger circuit
  • Applications include Brushless DC Motors

Videos

Paskelbta: 2024-04-29 | Atnaujinta: 2024-09-26